L6202

STMicroelectronics
511-L6202
L6202

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DMOS Full Bridge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics L6201
STMicroelectronics
Motor/Motion/Ignition Controllers & Drivers DMOS Full Bridge

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushed DC Motor Drivers
Full Bridge
5 A
15 mA
- 40 C
+ 150 C
Through Hole
PDIP-18
Tube
Brand: STMicroelectronics
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6202
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Unit Weight: 1.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.