L6226N

STMicroelectronics
511-L6226N
L6226N

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹471.49 ₹471.49
₹355.95 ₹3,559.50
₹327.06 ₹8,176.50
₹295.38 ₹29,538.00
₹279.54 ₹69,885.00
₹277.68 ₹1,38,840.00
₹259.97 ₹1,94,977.50
₹254.38 ₹7,63,140.00

Similar Product

STMicroelectronics L6226D
STMicroelectronics
Motor/Motion/Ignition Controllers & Drivers Dual Full Bridge

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
1.4 A
5 mA
- 40 C
+ 150 C
Through Hole
PDIP-24
Tube
Brand: STMicroelectronics
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6226
Factory Pack Quantity: 750
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 8 V
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.