L6230PDTR

STMicroelectronics
511-L6230PDTR
L6230PDTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DMOS 3-Phase Brushless DC Motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 446 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,275.63 ₹1,275.63
₹1,005.41 ₹10,054.10
₹937.39 ₹23,434.75
₹862.85 ₹86,285.00
₹860.05 ₹2,15,012.50
Full Reel (Order in multiples of 600)
₹801.35 ₹4,80,810.00
₹791.10 ₹9,49,320.00
2,400 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,168.48
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1.4 A
5 mA
- 25 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L6230
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 8 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.