L6382DTR

STMicroelectronics
511-L6382DTR
L6382DTR

Mfr.:

Description:
Power Management Specialised - PMIC Pwr management unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
Full Reel (Order in multiples of 1000)
₹151.88 ₹1,51,880.00
₹148.16 ₹2,96,320.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L6382D
Controller
SMD/SMT
SOIC-20
15 V
13 V
- 40 C
+ 150 C
2 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 13 V to 15 V
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Operating Supply Voltage: 14 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.