L6565DTR

STMicroelectronics
511-L6565DTR
L6565DTR

Mfr.:

Description:
Switching Controllers Current-Mode Pri Cnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,081

Stock:
8,081
Can Dispatch Immediately
On Order:
7,500
Expected 08-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.73 ₹85.73
₹61.31 ₹613.10
₹55.35 ₹1,383.75
₹48.64 ₹4,864.00
₹45.47 ₹11,367.50
₹43.52 ₹21,760.00
₹42.12 ₹42,120.00
Full Reel (Order in multiples of 2500)
₹40.16 ₹1,00,400.00
₹39.14 ₹1,95,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹141.63
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
70 kHz
5.5 V
4.5 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Fall Time: 40 ns
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 10.3 V to 18 V
Product Type: Switching Controllers
Rise Time: 40 ns
Series: L6565
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.