L6591TR

STMicroelectronics
511-L6591TR
L6591TR

Mfr.:

Description:
Switching Controllers PWM CONTROLLER ZVS HALF-BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,771

Stock:
1,771 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.47 ₹280.47
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
₹152.82 ₹1,52,820.00
Full Reel (Order in multiples of 2500)
₹148.16 ₹3,70,400.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹606.60
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
180 kHz
50 %
5 V
1 mA
- 40 C
+ 150 C
SMD/SMT
SO-16N
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Voltage Controllers
Product Type: Switching Controllers
Series: L6591
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6591 Offline PWM Controller

The STMicroelectronics L6591 advanced PWM controller enables smaller, low-cost power supplies that deliver high efficiency from standby to full load, reducing switching losses and minimizing EMI emissions. The L6591 PWM controller features complementary PWM control for soft-switched half-bridge with programmable dead-time, up to 500 KHz operating frequency, on-board high-voltage start-up, and advanced light load management.