L6598D

STMicroelectronics
511-L6598D
L6598D

Mfr.:

Description:
Power Management Specialised - PMIC High Volt Reson Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,038

Stock:
1,038 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹482.67 ₹482.67
₹368.06 ₹3,680.60
₹330.79 ₹8,269.75
₹307.49 ₹30,749.00
₹292.59 ₹73,147.50
₹283.27 ₹1,41,635.00
₹279.54 ₹2,79,540.00
₹274.88 ₹5,49,760.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹236.68
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L6598
Controller
SMD/SMT
SOIC-16
450 mA
- 40 C
+ 150 C
25 mA
Tube
Brand: STMicroelectronics
Input Voltage Range: 10 V to 16.6 V
Moisture Sensitive: Yes
Operating Supply Voltage: 10 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.