L6599ATD

STMicroelectronics
511-L6599ATD
L6599ATD

Mfr.:

Description:
Switching Controllers Sgl Output 13.3 V 200 KHz SOIC-16 Nrw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:
973 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹529.26 ₹529.26
₹402.54 ₹4,025.40
₹368.06 ₹9,201.50
₹336.38 ₹33,638.00
₹320.54 ₹80,135.00
₹310.29 ₹1,55,145.00
₹305.63 ₹3,05,630.00
₹301.90 ₹6,03,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹914.10
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
500 kHz
52 %
13.3 V
700 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: STMicroelectronics
Fall Time: 30 ns
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 8.85 V to 16 V
Product Type: Switching Controllers
Rise Time: 60 ns
Series: L6599AT
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.