L6986H

STMicroelectronics
511-L6986H
L6986H

Mfr.:

Description:
Switching Voltage Regulators 38 V, 2 A synchronous step-down switching regulator with 30uAA quiescent cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1920   Multiples: 1920
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.97 ₹2,62,982.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
850 mV to 38 V
2 A
1 Output
30 uA
250 kHz to 2 MHz
- 40 C
+ 150 C
AEC-Q100
L6986H
Tube
Brand: STMicroelectronics
Input Voltage: 4 V to 38 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1920
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6986H Synchronous Step-Down Switching Regulators

STMicroelectronics L6986H Synchronous Step-Down Switching Regulators deliver up to 2A DC with an output voltage adjustability that ranges from 0.85V to VIN. The device features a 100% duty cycle operation thanks to the P-channel MOSFET high-side power element. The wide input voltage range meets the specification for the 5V, 12V and 24V power supplies.