L7805ABD2T

STMicroelectronics
511-L7805ABD2T
L7805ABD2T

Mfr.:

Description:
Linear Voltage Regulators 5.0V 1.0A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹91.32
Min:
1

Similar Product

STMicroelectronics L7805ABD2T-TR
STMicroelectronics
Linear Voltage Regulators 5.0V 1.5A Positive

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L7805
SMD/SMT
D2PAK
1 Output
Positive
5 V
1 A
Fixed
35 V
35 V
- 40 C
+ 125 C
Tube
Brand: STMicroelectronics
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.