L7805ABV

STMicroelectronics
511-L7805ABV
L7805ABV

Mfr.:

Description:
Linear Voltage Regulators 5.0V 1.0A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,744

Stock:
1,744
Can Dispatch Immediately
On Order:
4,000
Expected 10-08-2026
6,000
Expected 17-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55.91 ₹55.91
₹39.60 ₹396.00
₹34.66 ₹1,733.00
₹31.12 ₹3,112.00
₹29.17 ₹7,292.50
₹28.05 ₹14,025.00
₹26.37 ₹26,370.00
₹25.62 ₹64,050.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78
Through Hole
TO-220-3
1 Output
Positive
5 V
1.5 A
Fixed
7 V
35 V
- 40 C
+ 125 C
4.3 mA
Tube
Brand: STMicroelectronics
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 68 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.