L7808CV-DG

STMicroelectronics
511-L7808CV-DG
L7808CV-DG

Mfr.:

Description:
Linear Voltage Regulators Precision 1.5A Reg 24V Out Dual Gauge

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
L78
Through Hole
TO-220-3
1 Output
Positive
8 V
1.5 A
Fixed
0 C
+ 125 C
4.3 mA
Tube
Brand: STMicroelectronics
Line Regulation: 80 mV
Load Regulation: 100 mV
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: