L78L05ACZTR

STMicroelectronics
511-L78L05ACZ-TR
L78L05ACZTR

Mfr.:

Description:
Linear Voltage Regulators 5.0V 0.1A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,723

Stock:
2,723
Can Dispatch Immediately
On Order:
8,000
Expected 22-06-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹20.41 ₹204.10
₹18.08 ₹452.00
₹15.56 ₹1,556.00
₹14.35 ₹3,587.50
₹13.70 ₹6,850.00
₹13.05 ₹13,050.00
Full Reel (Order in multiples of 2000)
₹12.30 ₹24,600.00
₹11.46 ₹45,840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹22.36
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹29.82
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78L
Through Hole
TO-92-3
1 Output
Positive
5 V
100 mA
Fixed
7 V
30 V
0 C
+ 150 C
6 mA
Reel
Cut Tape
Brand: STMicroelectronics
Line Regulation: 150 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.