L78L08ACZ-AP

STMicroelectronics
511-L78L08ACZ-AP
L78L08ACZ-AP

Mfr.:

Description:
Linear Voltage Regulators 8.0V 0.1A Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,968

Stock:
1,968 Can Dispatch Immediately
Quantities greater than 1968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.09 ₹26.09
₹17.70 ₹177.00
₹15.65 ₹391.25
₹13.32 ₹1,332.00
₹12.21 ₹3,052.50
₹11.55 ₹5,775.00
₹11.00 ₹11,000.00
Full Ammo Pack (Order in multiples of 2000)
₹9.32 ₹18,640.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
₹27.02
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78L08AC
Through Hole
TO-92-3
1 Output
Positive
8 V
100 mA
Fixed
10 V
30 V
0 C
+ 150 C
6 mA
Ammo Pack
Brand: STMicroelectronics
Line Regulation: 175 mV
Load Regulation: 80 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.