L7912ACV-DG

STMicroelectronics
511-L7912ACV-DG
L7912ACV-DG

Mfr.:

Description:
Linear Voltage Regulators 2 Neg Dual Guage 1.5A -35V to -40V DC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
L79
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1.5 A
Fixed
- 14.5 V
- 35 V
0 C
+ 125 C
3 mA
Tube
Brand: STMicroelectronics
Line Regulation: 240 mV
Load Regulation: 240 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.