L7912ACV

STMicroelectronics
511-L7912ACV
L7912ACV

Mfr.:

Description:
Linear Voltage Regulators 12V 1.5A Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L79
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1.5 A
Fixed
0 C
+ 125 C
3 mA
Tube
Brand: STMicroelectronics
Height: 15.75 mm
Length: 10.4 mm
Line Regulation: 240 mV
Load Regulation: 240 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Width: 4.6 mm
Unit Weight: 6 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2,896

Stock:
2,896 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.30 ₹79.30
₹63.73 ₹637.30
₹57.13 ₹1,428.25
₹49.87 ₹4,987.00
₹46.43 ₹11,607.50
₹44.43 ₹22,215.00
₹42.71 ₹42,710.00
₹39.27 ₹78,540.00