L7980ATR

STMicroelectronics
511-L7980ATR
L7980ATR

Mfr.:

Description:
Switching Voltage Regulators 2 A Step-Down Reg 4.5V to 28V 250 kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,668

Stock:
11,668 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹272.09 ₹272.09
₹204.06 ₹2,040.60
₹186.36 ₹4,659.00
₹167.72 ₹16,772.00
₹158.41 ₹39,602.50
₹155.61 ₹77,805.00
₹147.22 ₹1,47,220.00
Full Reel (Order in multiples of 2500)
₹134.18 ₹3,35,450.00
₹132.32 ₹6,61,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8
Buck
600 mV to 28 V
2 A
1 Output
4.5 V
28 V
2.4 mA
250 kHz
- 40 C
+ 150 C
L7980
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator and Controller - IC
Unit Weight: 79.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.