L9177ATR

STMicroelectronics
511-L9177ATR
L9177ATR

Mfr.:

Description:
Power Management Specialised - PMIC Automotive engine management control IC for small engines

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
23 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹462.17 ₹4,62,170.00
₹437.95 ₹8,75,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9177A
Automotive
SMD/SMT
TQFP-64
300 mA, 1 A, 2.2 A
18 V
6 V
5.25 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: EVAL-L9177A
Input Voltage Range: 6 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Output Voltage Range: 4.75 V to 5.25 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9177A Automotive Peripheral on Chip

STMicroelectronics L9177A Automotive Peripheral on Chip provides a full set of power supplies and signal-preprocessing peripherals needed to control a 2-Cylinder internal combustion Engine. The chip is made using ST BCD proprietary technology. BCD combines the strengths of three different process technologies onto a single chip. Bipolar for precise analog functions, CMOS (Complementary Metal Oxide Semiconductor) for digital design and DMOS (Double Diffused Metal Oxide Semiconductor) for power and high-voltage elements. The L9177A is ideal for low-end applications like small motorcycles, K-cars, nautical engines, etc.