L9349TR-LF

STMicroelectronics
511-L9349TR-LF
L9349TR-LF

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad intelligent Power Side Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics L9651-TR
STMicroelectronics
Power Switch ICs - Power Distribution Smart Quad Switch

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Side
4 Output
3 A, 5 A
750 mOhms
25 us
30 us
4.5 V to 32 V
- 40 C
+ 150 C
SMD/SMT
PowerSO-22
L9349-LF
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 600
Subcategory: Switch ICs
Supply Voltage - Max: 32 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.