L9468N

STMicroelectronics
511-L9468N
L9468N

Mfr.:

Description:
Power Management Specialised - PMIC Silicon Voltage Regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹683.94 ₹683.94
₹531.13 ₹5,311.30
₹492.92 ₹12,323.00
₹491.99 ₹2,45,995.00
₹486.40 ₹4,86,400.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
L9468
Automotive
Through Hole
Multiwatt-8
2 A
- 35 C
+ 150 C
1 mA
AEC-Q100
Tube
Brand: STMicroelectronics
Input Voltage Range: 8 V to 20 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 8 V to 20 V
Pd - Power Dissipation: 6 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 5.258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.