L9958XP

STMicroelectronics
511-L9958XP
L9958XP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SPI Ctrl H-Bridge DC Motor Control

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
3 A
20 uA, 5 mA
- 40 C
+ 125 C
SMD/SMT
PowerSSO-24
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 300 mV
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9958
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V, 28 V
Supply Voltage - Min: 4 V, 4.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.