L9963T-TR

STMicroelectronics
511-L9963T-TR
L9963T-TR

Mfr.:

Description:
Battery Management Automotive general purpose SPI to isolated SPI transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,365

Stock:
3,365 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹602.87 ₹602.87
₹462.17 ₹4,621.70
₹426.76 ₹10,669.00
₹388.56 ₹38,856.00
₹369.92 ₹92,480.00
₹358.74 ₹1,79,370.00
₹356.88 ₹3,56,880.00
Full Reel (Order in multiples of 2500)
₹356.88 ₹8,92,200.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
5.5 V
18 mA
4.5 V to 5.5 V
SO-16N
SMD/SMT
AEC-Q100
L9963T
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9963T Automotive SPI to Isolated SPI Transceiver

STMicroelectronics L9963T Automotive SPI to Isolated SPI Transceiver is designed to create a communication bridge between devices located into different voltage domains. The L9963T transfers communication data incoming from a classical 4-wire based SPI interface to a 2-wire isolated interface (and vice versa).