L99ASC03GTR

STMicroelectronics
511-L99ASC03GTR
L99ASC03GTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Brushless/Sensorless 3-phase motor pre-driver for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,399

Stock:
2,399 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹468.70 ₹468.70
₹364.33 ₹3,643.30
₹335.45 ₹8,386.25
₹304.70 ₹30,470.00
₹290.72 ₹72,680.00
₹259.04 ₹2,59,040.00
Full Reel (Order in multiples of 2400)
₹251.59 ₹6,03,816.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
200 mA
5 mA
- 40 C
+ 150 C
SMD/SMT
TQFP-48-EP
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Frequency: 80 kHz
Output Voltage: 5 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L99ASC03G
Factory Pack Quantity: 2400
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99ASC03G Multifunctional System IC

STMicroelectronics L99ASC03G Multifunctional System IC is a brushless/sensorless 3-phase motor pre-driver for automotive applications. The L99ASC03G features a voltage regulator to supply an external microcontroller and an operation amplifier for motor current sensing. The IC is designed to control six external N-channel MOSFETs in bridge configuration to drive three-phase motors in automotive applications. All gate driver outputs are controlled by separate inputs. The integrated Serial Peripheral Interface (SPI) can be used to adjust device parameters, control all operating modes and read out diagnostic information. Applications for the STMicroelectronics L99ASC03G Multifunctional System IC are Mechatronic three-phase motors such as engine cooling fans, fuel pumps, water pumps, and oil pumps.