L99MOD53XPTR

STMicroelectronics
511-L99MOD53XPTR
L99MOD53XPTR

Mfr.:

Description:
Gate Drivers Multi-Output Driver for Automotive Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹363.40 ₹3,63,400.00
₹359.67 ₹7,19,340.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SSO-36
7 Driver
8 Output
10 A
7 V
28 V
140 ns
100 ns
- 40 C
+ 150 C
L99MOD53XP
AEC-Q100
Reel
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 300 us
Maximum Turn-On Delay Time: 80 us
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Output Voltage: 13 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 300 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99MOD53XP Multi-Output Driver

STMicroelectronics L99MOD53XP Multi-Output Driver is a microcontroller-driven multifunctional actuator driver for automotive applications. Up to three DC motors and three grounded resistive loads can be driven with five half-bridges and three high-side drivers. The integrated SPI controls all operating modes (forward, reverse, brake, and high impedance). Also, all diagnostic information is available via SPI read.