LBP01-0810B

STMicroelectronics
511-LBP01-0810B
LBP01-0810B

Mfr.:

Description:
LED Protection Devices LED Bypass 100nA 1A 15kV 8kV BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,730

Stock:
9,730 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.82 ₹45.82
₹29.02 ₹290.20
₹23.45 ₹2,345.00
₹22.37 ₹11,185.00
₹21.47 ₹21,470.00
Full Reel (Order in multiples of 2500)
₹20.39 ₹50,975.00
₹19.59 ₹97,950.00
₹18.96 ₹1,89,600.00
₹18.33 ₹4,58,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Protection Devices
RoHS:  
LBP01
8 V
SMB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Breakover Voltage VBO: 15 V
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 2500
Subcategory: LED Protectors
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541210000
MXHTS:
8541100101
ECCN:
EAR99

LBP01 LED Bypass Protection Devices

STMicroelectronics LBP01 LED Bypass Protection Devices are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LED. These devices also provide an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. STMicroelectronics LBP01 protects LEDs against surge and they are compatible with LEDs up to 1A.