LD1085V50

STMicroelectronics
511-LD1085V50
LD1085V50

Mfr.:

Description:
LDO Voltage Regulators 5.0V 3.0A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,514

Stock:
1,514 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.59 ₹169.59
₹125.79 ₹1,257.90
₹107.16 ₹5,358.00
₹101.57 ₹10,157.00
₹95.98 ₹23,995.00
₹92.71 ₹46,355.00
₹87.40 ₹87,400.00
₹83.02 ₹2,07,550.00
₹81.53 ₹4,07,650.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
5 V
3 A
1 Output
Positive
5 mA
3.4 V
30 V
Fixed
- 40 C
+ 125 C
1.3 V
LD1085
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.5 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 10 mV
Load Regulation: 10 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.