LD1085V

STMicroelectronics
511-LD1085V
LD1085V

Mfr.:

Description:
LDO Voltage Regulators 2.85-30V 3.0A Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,121

Stock:
1,121 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.52 ₹170.52
₹125.79 ₹1,257.90
₹108.09 ₹2,702.25
₹102.50 ₹10,250.00
₹96.91 ₹24,227.50
₹92.71 ₹46,355.00
₹86.38 ₹86,380.00
₹82.00 ₹1,64,000.00
₹80.60 ₹4,03,000.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
1.25 V to 28 V
3 A
1 Output
Positive
5 mA
3.4 V
30 V
Adjustable
- 40 C
+ 125 C
1.3 V
LD1085
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.5 V at 3 A
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.