LD1086V-DG

STMicroelectronics
511-LD1086V-DG
LD1086V-DG

Mfr.:

Description:
LDO Voltage Regulators 1.5A ADJ FIXED REG Dual Gauge 30V DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,079

Stock:
1,079 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹194.75 ₹194.75
₹143.50 ₹1,435.00
₹124.86 ₹3,121.50
₹116.48 ₹11,648.00
₹109.95 ₹27,487.50
₹106.23 ₹53,115.00
₹100.63 ₹1,00,630.00
₹92.25 ₹1,84,500.00
₹89.45 ₹4,47,250.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
Adjustable
1.5 A
1 Output
Positive
5 mA
3.4 V
30 V
88 dB
Adjustable
- 40 C
+ 125 C
1.3 V
LD1086
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1.5 V
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Positive Voltage Regulator
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.