LD1117ADT12TR

STMicroelectronics
511-LD1117ADT12TR
LD1117ADT12TR

Mfr.:

Description:
LDO Voltage Regulators Lo drop fixed adjust pos Vltg reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,007

Stock:
23,007 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹36.99 ₹369.90
₹32.80 ₹820.00
₹29.35 ₹2,935.00
₹27.58 ₹6,895.00
₹26.37 ₹13,185.00
₹25.44 ₹25,440.00
Full Reel (Order in multiples of 2500)
₹23.76 ₹59,400.00
₹23.30 ₹1,16,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.2 V
1 A
1 Output
Positive
5 mA
2.75 V
8 V
Fixed
0 C
+ 125 C
1 V
LD1117A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV / V
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.