LD1117V50

STMicroelectronics
511-LD1117V50
LD1117V50

Mfr.:

Description:
LDO Voltage Regulators 5.0 0.8A Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,891

Stock:
4,891 Can Dispatch Immediately
Quantities greater than 4891 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹37.37 ₹373.70
₹31.31 ₹782.75
₹29.35 ₹2,935.00
₹27.39 ₹6,847.50
₹27.30 ₹27,300.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
5 V
950 mA
1 Output
Positive
5 mA
Fixed
0 C
+ 125 C
1.1 V
LD1117
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 1.2 V
Ib - Input Bias Current: 5 mA
Line Regulation: 0.035 %
Load Regulation: 0.1 %
Output Voltage Range: 4.95 V to 5.05 V
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99