LD29080PTR

STMicroelectronics
511-LD29080P
LD29080PTR

Mfr.:

Description:
LDO Voltage Regulators Adjustable 800mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-252-5
1.5 V to 15 V
800 mA
1 Output
Positive
5 mA
2.5 V
13 V
Adjustable
- 40 C
+ 125 C
400 mV
LD29080
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 700 mV
Ib - Input Bias Current: 2 mA
Line Regulation: 0.5 %
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2607 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99