LD29150DT25R

STMicroelectronics
511-LD29150DT25R
LD29150DT25R

Mfr.:

Description:
LDO Voltage Regulators 2.5V 1.5A Very Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,885

Stock:
3,885 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹133.25 ₹133.25
₹97.84 ₹978.40
₹88.06 ₹2,201.50
₹78.08 ₹7,808.00
₹73.33 ₹18,332.50
₹70.44 ₹35,220.00
₹67.84 ₹67,840.00
Full Reel (Order in multiples of 2500)
₹60.57 ₹1,51,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
2.5 V
1.5 A
1 Output
Positive
30 mA
Fixed
- 40 C
+ 125 C
100 mV
LD29150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 700 mV at 1.5 A
Ib - Input Bias Current: 15 mA
Line Regulation: 0.5 %
Load Regulation: 1 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2423 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.