LD29150DT50R

STMicroelectronics
511-LD29150DT50R
LD29150DT50R

Mfr.:

Description:
LDO Voltage Regulators 5.0V 1.5A Very Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,669

Stock:
8,669 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹98.77 ₹987.70
₹89.36 ₹2,234.00
₹78.92 ₹7,892.00
₹73.98 ₹18,495.00
₹69.79 ₹34,895.00
₹67.84 ₹67,840.00
Full Reel (Order in multiples of 2500)
₹65.51 ₹1,63,775.00
₹64.29 ₹3,21,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
5 V
1.5 A
1 Output
Positive
30 mA
3 V
13 V
Fixed
- 40 C
+ 125 C
100 mV
LD29150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 700 mV at 1.5 A
Ib - Input Bias Current: 15 mA
Line Regulation: 0.5 %
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2423 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.