LD39020ADTPU21R

STMicroelectronics
511-LD39020ADTPU21R
LD39020ADTPU21R

Mfr.:

Description:
LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,174

Stock:
5,174 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.82 ₹29.82
₹20.97 ₹209.70
₹18.64 ₹466.00
₹16.03 ₹1,603.00
₹14.72 ₹3,680.00
₹13.88 ₹6,940.00
₹13.23 ₹13,230.00
₹12.39 ₹30,975.00
₹12.02 ₹60,100.00
Full Reel (Order in multiples of 10000)
₹12.02 ₹1,20,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
2.1 V
200 mA
1 Output
Positive
20 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
200 mV
LD39020
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD39020 Quiescent Current Linear Regulators

STMicroelectronics LD39020 Very Low Quiescent Current Linear Regulators are a high accuracy voltage regulator that provides 200mA of maximum current from an input voltage ranging from 1.5V to 5.5V, with a typical dropout voltage of 200mV. These devices are stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal soft-start circuit, make the LD39020 suitable for low power battery-operated applications.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

High PSRR LDOs

STMicroelectronics High PSRR LDOs are conceived for noise-sensitive and RF applications. This STMicroelectronics series of high-performance LDO regulators features remarkable power supply rejection ratio characteristics (up to 92dB at 1kHz). The LDOs also feature ultra-low noise operation (as low as 6.3µVRMS). This results in cleaner and stable output voltages suitable for ultra-sensitive loads. The devices' advanced design guarantees fast and stable dynamic performance with low power consumption.