LDL112PU12R

STMicroelectronics
511-LDL112PU12R
LDL112PU12R

Mfr.:

Description:
LDO Voltage Regulators 1.2 A low quiescent current LDO with reverse current protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,104

Stock:
3,104 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3104 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹32.80 ₹328.00
₹29.26 ₹731.50
₹25.16 ₹2,516.00
₹23.30 ₹5,825.00
₹22.18 ₹11,090.00
₹21.15 ₹21,150.00
Full Reel (Order in multiples of 3000)
₹20.97 ₹62,910.00
₹19.38 ₹1,16,280.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
1.2 V
1.2 A
1 Output
Positive
250 uA
1.6 V
5.5 V
57 dB
Fixed
- 40 C
+ 125 C
350 mV
LDL112
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 600 mV
Line Regulation: 0.05 %/V
Load Regulation: 15 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 11.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDL112 Low-Dropout Linear Regulators

STMicroelectronics LDL112 Low-Dropout Linear Regulators are stabilized with a ceramic capacitor on the output and provide a maximum 1.2A current with a typical 300mV dropout voltage. The LDL112 features a very low drop voltage, low quiescent current, and reverse current protection for low-power battery-powered applications. The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1μA. The device is equipped with current limit and thermal protection.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.