LDLN015PU33R

STMicroelectronics
511-LDLN015PU33R
LDLN015PU33R

Mfr.:

Description:
LDO Voltage Regulators 150 mA - ultra low noise - high PSRR linear volt regulator IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-6
3.3 V
150 mA
1 Output
2.1 V
5.5 V
Fixed
- 40 C
+ 125 C
86 mV
LDLN015
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 180 mV
Line Regulation: 0.005 %/V
Load Regulation: 0.001 %/mA
Operating Supply Current: 70 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Ultra Low Noise High PSRR Linear Voltage Regulator IC
Voltage Regulation Accuracy: 2 %
Unit Weight: 21.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.