LDLN025M15R

STMicroelectronics
511-LDLN025M15R
LDLN025M15R

Mfr.:

Description:
LDO Voltage Regulators 250 mA ultra-low noise LDO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,746

Stock:
5,746 Can Dispatch Immediately
Quantities greater than 5746 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹34.48 ₹34.48
₹24.04 ₹240.40
₹21.43 ₹535.75
₹18.45 ₹1,845.00
₹17.05 ₹4,262.50
₹16.21 ₹8,105.00
₹15.56 ₹15,560.00
Full Reel (Order in multiples of 3000)
₹14.63 ₹43,890.00
₹14.16 ₹84,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
250 mA
1 Output
Positive
12 uA
1.5 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
120 mV
LDLN025
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: STEVAL-LDO001V1
Line Regulation: 0.02 %/V
Load Regulation: 20 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise LDO Regulator
Voltage Regulation Accuracy: 4 %
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.