LDQ40PU25RY

STMicroelectronics
511-LDQ40PU25RY
LDQ40PU25RY

Mfr.:

Description:
LDO Voltage Regulators 250 mA low dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹90.38 ₹90.38
₹64.76 ₹647.60
₹58.42 ₹1,460.50
₹51.44 ₹5,144.00
₹48.08 ₹12,020.00
₹46.03 ₹23,015.00
₹44.63 ₹44,630.00
Full Reel (Order in multiples of 3000)
₹41.93 ₹1,25,790.00
₹41.00 ₹2,46,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
5 V
250 mA
1 Output
Positive
90 uA
55 dB
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
LDQ40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.