LDS3985PU18RY

STMicroelectronics
511-LDS3985PU18RY
LDS3985PU18RY

Mfr.:

Description:
LDO Voltage Regulators Very low drop and low noise BiCMOS 300 mA volt regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,466

Stock:
5,466 Can Dispatch Immediately
Quantities greater than 5466 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.20 ₹79.20
₹59.45 ₹594.50
₹54.42 ₹1,360.50
₹48.83 ₹4,883.00
₹46.22 ₹11,555.00
₹44.63 ₹22,315.00
₹43.14 ₹43,140.00
Full Reel (Order in multiples of 3000)
₹40.35 ₹1,21,050.00
₹39.14 ₹2,34,840.00

Similar Product

STMicroelectronics LDK130M18RY
STMicroelectronics
LDO Voltage Regulators 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
1.8 V
300 mA
1 Output
Positive
200 uA
Fixed
- 40 C
+ 85 C
150 mV
AEC-Q100
LDS3985
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 250 mV
Line Regulation: 0.1 %/V
Load Regulation: 0.005 %/mA
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Drop, Low Noise
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.