LE50ABD-TR

STMicroelectronics
511-LE50ABD-TR
LE50ABD-TR

Mfr.:

Description:
LDO Voltage Regulators 5.0V 100mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,938

Stock:
6,938 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.11 ₹94.11
₹67.28 ₹672.80
₹60.57 ₹1,514.25
₹53.30 ₹5,330.00
₹49.76 ₹12,440.00
₹47.71 ₹23,855.00
₹46.12 ₹46,120.00
Full Reel (Order in multiples of 2500)
₹40.63 ₹1,01,575.00
₹40.16 ₹2,00,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
50 nA
3.7 V
18 V
Fixed
- 40 C
+ 125 C
200 mV
LE
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 20 mV
Load Regulation: 15 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99