LE80CD-TR

STMicroelectronics
511-LE80CD-TR
LE80CD-TR

Mfr.:

Description:
LDO Voltage Regulators 8.0V 100mA Positive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,396

Stock:
11,396 Can Dispatch Immediately
Quantities greater than 11396 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹63.83 ₹638.30
₹57.49 ₹1,437.25
₹50.60 ₹5,060.00
₹47.24 ₹11,810.00
₹45.29 ₹22,645.00
₹43.89 ₹43,890.00
Full Reel (Order in multiples of 2500)
₹41.84 ₹1,04,600.00
₹40.81 ₹2,04,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
8 V
100 mA
1 Output
Positive
50 nA
3.7 V
18 V
Fixed
- 40 C
+ 125 C
200 mV
LE
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 1.7 mA
Line Regulation: 35 mV
Load Regulation: 25 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.