LEOAD128PT-D

STMicroelectronics
511-LEOAD128PT-D
LEOAD128PT-D

Mfr.:

Description:
Analog to Digital Converters - ADC Rad-hard plastic 8-Channel, 1Msps 12-bit ADC, not Flight Models

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85,302.56 ₹85,302.56
Full Reel (Order in multiples of 5)
₹85,302.56 ₹4,26,512.80
₹75,341.62 ₹7,53,416.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
LEO
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 5
Subcategory: Data Converter ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance and delivered quantities. The analogue and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.