LF18ABDT-TR

STMicroelectronics
511-LF18ABDT-TR
LF18ABDT-TR

Mfr.:

Description:
LDO Voltage Regulators Vltg Regulators Lo Drop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹109.02 ₹109.02
₹74.45 ₹744.50
₹64.29 ₹1,607.25
₹60.66 ₹6,066.00
₹52.65 ₹13,162.50
₹50.78 ₹25,390.00
₹49.39 ₹49,390.00
Full Reel (Order in multiples of 2500)
₹47.52 ₹1,18,800.00
₹46.78 ₹2,33,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.8 V
500 mA
1 Output
Positive
1 mA
3 V
16 V
Fixed
- 40 C
+ 125 C
700 mV
LF
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ib - Input Bias Current: 500 uA
Line Regulation: 12 mV
Load Regulation: 10 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.