LIS3DHHTR

STMicroelectronics
511-LIS3DHHTR
LIS3DHHTR

Mfr.:

Description:
Accelerometers 3-axis accelerometer, ultra high resolution, low-noise, SPI 4-wire digital outpu

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,013

Stock:
1,013 Can Dispatch Immediately
Quantities greater than 1013 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,339.93 ₹1,339.93
₹1,223.45 ₹6,117.25
₹1,172.20 ₹11,722.00
₹1,118.16 ₹27,954.00
₹1,080.89 ₹54,044.50
₹1,051.07 ₹1,05,107.00
₹1,037.09 ₹2,59,272.50
₹961.62 ₹4,80,810.00
₹906.64 ₹9,06,640.00
Full Reel (Order in multiples of 3000)
₹906.64 ₹27,19,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2.5 g
1 mg/digit to 12 mg/digit
Analog / Digital
I2C, SPI
16 bit
3.6 V
1.71 V
5 mA
- 40 C
+ 85 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS3DHH
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS3DHH Three-Axis Linear Accelerometer

STMicroelectronics LIS3DHH Three-Axis Linear Accelerometer is an ultra-high-resolution and low-noise accelerometer. LIS3DHH has a full scale of ±2.5g and provides the measured accelerations to the application through an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit, which is trimmed to better match the characteristics of the sensing element. The LIS3DHH is available in a high-performance (low-stress) ceramic cavity land grid array (CC LGA) package and can operate from -40°C to +85°C.