LIS3DSHTR

STMicroelectronics
511-LIS3DSHTR
LIS3DSHTR

Mfr.:

Description:
Accelerometers MEMS 3-Axis Nano 1.71 to 3.6V 1.6kHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics LIS2HH12TR
STMicroelectronics
Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 6 g, 8 g, 16 g
0.73 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
1.71 V
225 uA
- 40 C
+ 85 C
SMD/SMT
LGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS3DSH
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.