LM235Z

STMicroelectronics
511-LM235Z
LM235Z

Mfr.:

Description:
Board Mount Temperature Sensors 3-Term Adjust Currnt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 1 C
- 40 C
+ 125 C
TO-92-3
5 V
40 V
Local
No Shutdown
Through Hole
Bulk
Brand: STMicroelectronics
Gain: 10 mV / K
Operating Supply Current: 1 mA
Output Current: 450 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM235
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.