LM2903DT

STMicroelectronics
511-LM2903DT
LM2903DT

Mfr.:

Description:
Analog Comparators Lo-Pwr Dual Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,671

Stock:
9,671
Can Dispatch Immediately
On Order:
22,500
Expected 07-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹20.50 ₹20.50
₹13.70 ₹137.00
₹12.11 ₹302.75
₹10.34 ₹1,034.00
₹9.50 ₹2,375.00
₹8.95 ₹4,475.00
₹8.57 ₹8,570.00
Full Reel (Order in multiples of 2500)
₹7.92 ₹19,800.00
₹7.64 ₹38,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹26.09
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
36 V
1 mA
16 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2903
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 5 nA
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM2903 Low-Power Dual Voltage Comparator

STMicroelectronics LM2903 Low-Power Dual Voltage Comparator consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The device also has a unique characteristic in that the input common-mode voltage range includes the negative rail even though it is operated from a single power supply voltage.