LM2904AHYPT

STMicroelectronics
511-LM2904AHYPT
LM2904AHYPT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, bipolar op-amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,960
Expected 03-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹63.55 ₹635.50
₹57.03 ₹1,425.75
₹49.76 ₹4,976.00
₹46.31 ₹11,577.50
₹44.26 ₹22,130.00
₹42.58 ₹42,580.00
₹40.72 ₹81,440.00
Full Reel (Order in multiples of 4000)
₹39.04 ₹1,56,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 MHz
600 mV/us
9 mV
200 nA
30 V
3 V
2 mA
40 mA
85 dB
55 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 150 C
LM2904AH
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Dual Operational
Brand: STMicroelectronics
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2904 Low-Power Dual Operational Amplifiers

STMicroelectronics LM2904 Low-Power Dual Operational Amplifiers consist of two independent, high-gain operational amplifiers (op-amps) with internal frequency compensation. The LM2904 operates from a single power supply and is designed for automotive and industrial control systems. The op-amps have a large 100dB DC voltage gain with a wide bandwidth of 1.1MHz. The LM2904 has an input common-mode voltage range that includes a negative rail and a differential input voltage range equal to the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, and all the conventional op-amp circuits which can be easily implemented in single power supply systems. 

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.