LM335DT

STMicroelectronics
511-LM335D-TR
LM335DT

Mfr.:

Description:
Board Mount Temperature Sensors Precision 1 Deg Cel

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹135.11 ₹135.11
₹113.68 ₹568.40
₹106.23 ₹1,062.30
₹89.45 ₹4,472.50
₹83.21 ₹8,321.00
₹70.16 ₹35,080.00
₹65.51 ₹65,510.00
Full Reel (Order in multiples of 2500)
₹61.96 ₹1,54,900.00
₹59.91 ₹2,99,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STTS22HTR
STMicroelectronics
Board Mount Temperature Sensors Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 4 C
- 40 C
+ 100 C
SOIC-8
5 V
40 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Gain: 10 mV / K
Operating Supply Current: 1 mA
Output Current: 450 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM335
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 76.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99