LM338K

STMicroelectronics
511-LM338K
LM338K

Mfr.:

Description:
Linear Voltage Regulators 1.2-32V Adj Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LM338
Through Hole
TO-3
1 Output
Positive
1.2 V to 32 V
5 A
Adjustable
0 C
+ 125 C
Bulk
Brand: STMicroelectronics
Height: 8.7 mm (Max)
Length: 39.5 mm (Max)
Line Regulation: 0.03 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Width: 26.2 mm (Max)
Unit Weight: 6.401 g
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
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: